Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.69 |
| 10+ | $4.50 |
| 25+ | $4.29 |
| 50+ | $3.92 |
| 100+ | $3.61 |
| 500+ | $3.30 |
| 1000+ | $3.01 |
| 2500+ | $2.87 |
Product Information
Product Overview
The 1-208979-0 is a panel-mount Convenience Outlet with copper alloy contacts and platinum thermoplastic housing. The convenience outlet offers a fast and easy way to add an AC power outlet to a variety of electrical or electronic equipment. The end applications vary from use in applications such as multiple outlet strips and uninterruptible power supplies to industrial applications where a convenient AC power outlet is needed to be installed to the equipment in order to power external devices. The panel-mount connector use insulation displacement technology to terminate the contacts to solid wires (from 14 to 12AWG).
- Panel-mount connector snaps in without the use of tools & holds securely without retention hardware
- Terminates solid copper wire using stripless insulation displacement terminals
- Alternate connection uses Faston 205 series tabs
Applications
Power Management, Industrial
Technical Specifications
Electrical AC Power
Grey
125V
No SVHC (25-Jun-2025)
15A
Thermoplastic Body
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate