Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LS81
Newark Part No.09H2036
Your Part Number
Technical Datasheet
131 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $330.160 |
| 5+ | $310.470 |
| 10+ | $301.390 |
| 25+ | $292.300 |
| 50+ | $278.670 |
Price for:Each
Minimum: 1
Multiple: 1
$330.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LS81
Newark Part No.09H2036
Technical Datasheet
Sensing Distance Max200mm
Sensing MethodReflective
Product Range-
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The E3Z-LS81 is a Photoelectric Sensor with a secure track record of one million sold yearly. The series features long sensing distance of 200mm for distance-settable model. Mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment. The sensors have high stability with unique algorithm that prevents interference of external light.
- Top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Improved matching of optical axis and mechanical axis for through-beam and retro-reflective models
- Sensor protection against incorrect wiring
- Pre-wired (2m) connection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
200mm
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Reflective
Connection Method
Cable
Supply Voltage Max
24V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability