Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No9-160481-1
Newark Part No.09H1266
Product RangePIDG FASTON 187
Also Known As9-0160481-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.630 |
| 25+ | $0.576 |
| 50+ | $0.570 |
| 100+ | $0.564 |
| 500+ | $0.533 |
| 1000+ | $0.433 |
Price for:Each
Minimum: 10
Multiple: 10
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No9-160481-1
Newark Part No.09H1266
Product RangePIDG FASTON 187
Also Known As9-0160481-1
Technical Datasheet
Product RangePIDG FASTON 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max15AWG
Insulator ColourRed
Conductor Area CSA1.31mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9-0160481-1 is a Crimp Terminal with nylon (polyamide) insulator and tin-plated brass contact. Straight orientation, 0.33 to 1.31mm² wire cross-section, red barrel, female quick disconnect type, 4.75 x 0.51mm tab size and 22 to 16AWG wire size. This crimp terminal is suitable for wire/cable.
- 300V Maximum voltage rating
- F-crimp type
- Insulation support style
- Single connection capacity
Applications
Industrial
Technical Specifications
Product Range
PIDG FASTON 187
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.31mm²
Terminal Material
Brass
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate