1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LED Displays
                                                                                                    5. 7 Segment LED Displays
                                                                                                    Print Page

                                                                                                    5082-7653

                                                                                                    7 Segment LED Display, Red, 20 mA, 2.1 V, 1.115 mcd, 1, 10.9 mm

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM 5082-7653
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part No5082-7653
                                                                                                    Newark Part No.09F7210
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    69 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.070
                                                                                                    10+$3.520
                                                                                                    25+$3.390
                                                                                                    50+$3.270
                                                                                                    100+$3.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part No5082-7653
                                                                                                    Newark Part No.09F7210
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorRed
                                                                                                    Forward Current If20mA
                                                                                                    Forward Voltage2.1V
                                                                                                    Luminous Intensity1.115mcd
                                                                                                    No. of Digits / Alpha1
                                                                                                    Character Size10.9mm
                                                                                                    Common ConnectionCommon Cathode
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Alternatives for 5082-7653

                                                                                                    3 Products Found

                                                                                                    Product Overview

                                                                                                    The 5082-7653 is a 7.6mm common cathode right hand decimal LED 7-segment Display designed for viewing distances up to 3 and 5m. This device uses an industry standard size package and pin-out.

                                                                                                    • Excellent character appearance
                                                                                                    • Evenly lighted segments
                                                                                                    • ±50° Viewing angle
                                                                                                    • Red top surface
                                                                                                    • Design flexibility
                                                                                                    • Single digits
                                                                                                    • Left or right hand decimal point ±1 overflow character
                                                                                                    • Use of like categories yields uniform display
                                                                                                    • High light output
                                                                                                    • High peak current
                                                                                                    • Excellent for long digit string multiplexing
                                                                                                    • Sunlight viewable AlGaAs

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Red

                                                                                                    Forward Voltage

                                                                                                    2.1V

                                                                                                    No. of Digits / Alpha

                                                                                                    1

                                                                                                    Common Connection

                                                                                                    Common Cathode

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Forward Current If

                                                                                                    20mA

                                                                                                    Luminous Intensity

                                                                                                    1.115mcd

                                                                                                    Character Size

                                                                                                    10.9mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)