ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - SCR Modules
                                                                                                    Print Page

                                                                                                    VS-22RIA100

                                                                                                    THYRISTOR DIODE MODULE, 1KV, 35A

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY VS-22RIA100
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-22RIA100
                                                                                                    Newark Part No.09F6650
                                                                                                    Product Range22RIA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$13.120
                                                                                                    250+$12.670
                                                                                                    500+$11.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $1,312.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-22RIA100
                                                                                                    Newark Part No.09F6650
                                                                                                    Product Range22RIA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SCR Module TypeSingle SCR
                                                                                                    Peak Repetitive Off State Voltage1kV
                                                                                                    Gate Trigger Current Max60mA
                                                                                                    Average On State Current22A
                                                                                                    Average Forward Current22A
                                                                                                    On State RMS Current35A
                                                                                                    Gate Trigger Voltage Max2V
                                                                                                    Operating Temperature Max125°C
                                                                                                    Peak Non Repetitive Surge Current400A
                                                                                                    Holding Current Max130mA
                                                                                                    Repetitive Peak Reverse Voltage1kV
                                                                                                    Repetitive Peak Reverse Voltage1kV
                                                                                                    Thyristor Case StyleTO-208AA
                                                                                                    No. of Pins-
                                                                                                    Thyristor MountingStud Mount
                                                                                                    Product Range22RIA Series
                                                                                                    MSL-
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    SCR Module Type

                                                                                                    Single SCR

                                                                                                    Gate Trigger Current Max

                                                                                                    60mA

                                                                                                    Average Forward Current

                                                                                                    22A

                                                                                                    Gate Trigger Voltage Max

                                                                                                    2V

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    400A

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    1kV

                                                                                                    Thyristor Case Style

                                                                                                    TO-208AA

                                                                                                    Thyristor Mounting

                                                                                                    Stud Mount

                                                                                                    MSL

                                                                                                    -

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    1kV

                                                                                                    Average On State Current

                                                                                                    22A

                                                                                                    On State RMS Current

                                                                                                    35A

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Holding Current Max

                                                                                                    130mA

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    1kV

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Product Range

                                                                                                    22RIA Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead