Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV421DB40Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.09F2252
Product RangeDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 30+ | $39.630 |
| 60+ | $39.030 |
| 90+ | $38.440 |
| 150+ | $37.840 |
| 300+ | $37.090 |
| 750+ | $36.350 |
| 1500+ | $35.610 |
Price for:Each
Minimum: 30
Multiple: 30
$1,188.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV421DB40Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.09F2252
Product RangeDB Series
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product RangeDB Series
Clamping Voltage Vc Max1.13kV
Varistor Case StyleDisc 40mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)600J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
420V
Product Range
DB Series
Varistor Case Style
Disc 40mm
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.13kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
600J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V421DB40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability