Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV390MA3ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09F2231
Product RangeMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.511 |
| 3000+ | $0.501 |
| 4500+ | $0.491 |
| 7500+ | $0.480 |
| 15000+ | $0.470 |
| 37500+ | $0.460 |
| 75000+ | $0.450 |
Price for:Each
Minimum: 1
Multiple: 1500
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV390MA3ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09F2231
Product RangeMA Series
Technical Datasheet
Voltage Rating VAC234V
Voltage Rating VDC322V
Product RangeMA Series
Clamping Voltage Vc Max670V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
234V
Product Range
MA Series
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
322V
Clamping Voltage Vc Max
670V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate