Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V22CH8 TVS Varistor, 14 V, 18 V, CH Series, 47 V, 3220 [8552 Metric], Metal Oxide Varistor (MOV)](https://www.newark.com/productimages/standard/en_US/4616728.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV22CH8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09F2076
Product RangeCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,615.640 |
| 5+ | $3,543.330 |
| 10+ | $3,471.010 |
| 25+ | $3,398.700 |
Price for:Spool of 4000
Minimum: 1
Multiple: 1
$3,615.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV22CH8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09F2076
Product RangeCH Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeCH Series
Clamping Voltage Vc Max47V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
14V
Product Range
CH Series
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
47V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V22CH8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate