2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  UMFT233HPEV

                                                                                                  Evaluation Module, FT233HP, Hi-Speed USB Type-C Power Delivery (PD) Controller

                                                                                                  FTDI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FTDI UMFT233HPEV
                                                                                                  FTDI UMFT233HPEV
                                                                                                  FTDI UMFT233HPEV
                                                                                                  FTDI UMFT233HPEV
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoUMFT233HPEV
                                                                                                  Newark Part No.09AK9572
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$130.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $130.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoUMFT233HPEV
                                                                                                  Newark Part No.09AK9572
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeUSB Type-C Power Delivery (PD) Controller
                                                                                                  Silicon ManufacturerFTDI
                                                                                                  Silicon Core NumberFT233HP
                                                                                                  Product Range-
                                                                                                  Kit ContentsEvaluation Module FT233HP
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  UMFT233HPEV is a USB high speed single channel serial/FIFO bridge evaluation module. The module has 138.5mm x 77mm dimensions, with a pair of Type-C power delivery ports incorporated into it. The first of these ports is capable of sink (receiving power) and source (providing power) roles. The second port serves only as a sink port. Both of these ports are able to support the 5V, 9V, 12V, 15V and 20V power delivery object (PDO) profiles. These profiles may be configured via an external EEPROM memory, with LED indicators signifying which PDO profile is in use. While the first port offers USB data transmission plus power delivery, the second port only has power delivery capabilities. A power pass-through function has also been included, with the input power on the second port being passed to the first port. External control of power delivery policy can be achieved using the on-board I2C interface and the GPIO pins. GPIO pins allow adjustment of the voltage regulator and the load switch.

                                                                                                  • Two Type-C™ USB PD ports with PD1 which is an initial sink port and PD2 which is a sink-only port
                                                                                                  • Supports the self-powered and bus-powered operation
                                                                                                  • Configurable Jumper options to enable/disable pass-through circuit or voltage-dc regulator
                                                                                                  • Supports external control of power delivery policy using the on-board I2C and GPIO pins
                                                                                                  • Configurable jumper options to connect I2C
                                                                                                  • LED indicators for every GPIO pin and PWREN#, SUSPEND# signals and system power
                                                                                                  • Test points for all power supply voltages, core voltages, PD VBUS voltages and CC voltages
                                                                                                  • External EEPROM for configurable options
                                                                                                  • Typical applications include rapid USB integration into existing electronic systems
                                                                                                  • Typical applications include prototyping platform for USB interface on new system

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Silicon Manufacturer

                                                                                                  FTDI

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Application Sub Type

                                                                                                  USB Type-C Power Delivery (PD) Controller

                                                                                                  Silicon Core Number

                                                                                                  FT233HP

                                                                                                  Kit Contents

                                                                                                  Evaluation Module FT233HP

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)