Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPN3300ANH,LQ(S
Newark Part No.
Full Reel86AK6555
Re-Reel09AK9000
Cut Tape09AK9000
Your Part Number
8,206 In Stock
Need more?
2400 Delivery in 1-3 Business Days(US stock)
5806 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.150 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.693 | $0.150 |
| 10+ | $0.578 | $0.150 |
| 25+ | $0.519 | $0.150 |
| 50+ | $0.469 | $0.150 |
| 100+ | $0.412 | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.308 |
| 6000+ | $0.290 |
| 12000+ | $0.276 |
| 18000+ | $0.262 |
| 30000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPN3300ANH,LQ(S
Newark Part No.
Full Reel86AK6555
Re-Reel09AK9000
Cut Tape09AK9000
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id9.4A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.028ohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd27W
Power Dissipation27W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
33mohm
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
27W
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
9.4A
On Resistance Rds(on)
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
27W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for TPN3300ANH,LQ(S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate