2. Optoelectronics & Displays
                                                                                                    3. Optocouplers
                                                                                                    4. Transistor Output Optocouplers
                                                                                                    Print Page

                                                                                                    TLP291(BLL-TP,SE(T

                                                                                                    OPTOCPLR, TRANSISTOR, 1CH, 3.75KV, SMD-4

                                                                                                    TOSHIBA
                                                                                                    TOSHIBA TLP291(BLL-TP,SE(T
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTLP291(BLL-TP,SE(T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel09AK8805
                                                                                                    Cut Tape09AK8805
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15,485 In Stock

                                                                                                    Need more?

                                                                                                    194 Delivery in 1-3 Business Days(US stock)
                                                                                                    15291 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.535
                                                                                                    10+$0.411
                                                                                                    25+$0.342
                                                                                                    50+$0.287
                                                                                                    100+$0.241
                                                                                                    250+$0.205
                                                                                                    500+$0.168
                                                                                                    1000+$0.142
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTLP291(BLL-TP,SE(T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel09AK8805
                                                                                                    Cut Tape09AK8805
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1 Channel
                                                                                                    Optocoupler Case StyleSMD
                                                                                                    No. of Pins4Pins
                                                                                                    Forward Current If Max50mA
                                                                                                    Isolation Voltage3.75kV
                                                                                                    CTR Min200%
                                                                                                    Collector Emitter Voltage V(br)ceo80V
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Isolation Voltage

                                                                                                    3.75kV

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    80V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Optocoupler Case Style

                                                                                                    SMD

                                                                                                    Forward Current If Max

                                                                                                    50mA

                                                                                                    CTR Min

                                                                                                    200%

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised