Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCK106AF,LF(TCopy
Newark Part No.09AK8172
Product Range5.5V 1A Load Distribution Switches
Your Part Number
9,409 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
9399 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 10+ | $0.433 |
| 25+ | $0.361 |
| 50+ | $0.302 |
| 100+ | $0.253 |
| 250+ | $0.216 |
| 500+ | $0.176 |
| 1000+ | $0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK106AF,LF(TCopy
Newark Part No.09AK8172
Product Range5.5V 1A Load Distribution Switches
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit1A
On State Resistance0.063ohm
IC Case / PackageSOT-25
No. of Pins5Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range5.5V 1A Load Distribution Switches
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-25
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.063ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
SOT-25
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
SOT-25
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
5.5V 1A Load Distribution Switches
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate