1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    MDT1010D1IH-MIPI

                                                                                                    TFT LCD, 10.1 ", 1024 x 600 Pixels, WVGA, Landscape, RGB, 1.8V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MDT1010D1IH-MIPI
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT1010D1IH-MIPI
                                                                                                    Newark Part No.09AK5487
                                                                                                    Product RangeMDT1010D Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$96.840
                                                                                                    6+$93.110
                                                                                                    10+$89.380
                                                                                                    26+$83.430
                                                                                                    50+$77.470
                                                                                                    100+$76.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $96.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT1010D1IH-MIPI
                                                                                                    Newark Part No.09AK5487
                                                                                                    Product RangeMDT1010D Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size10.1"
                                                                                                    Resolution1024 x 600 Pixels
                                                                                                    VGA SizeWVGA
                                                                                                    Display OrientationLandscape
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage1.8V
                                                                                                    Display Brightness1100cd/m²
                                                                                                    Touchscreen-
                                                                                                    Module Size235mm x 143mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display Pinout30 Way FFC
                                                                                                    Product RangeMDT1010D Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • 10.10” TFT (Thin Film Transistor)
                                                                                                    • 1024x600 resolution
                                                                                                    • MIPI interface
                                                                                                    • LED backlight
                                                                                                    • 1100cd/m2 brightness
                                                                                                    • All-round viewing angles
                                                                                                    • Temperature range from -20 to +70°C
                                                                                                    • 235.00 x 143.00 x 5.05mm panel size
                                                                                                    • 226.00 x 128.50mm viewing area
                                                                                                    • 30-way flat flexi, EK79007AD3 driver IC

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    10.1"

                                                                                                    VGA Size

                                                                                                    WVGA

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Display Brightness

                                                                                                    1100cd/m²

                                                                                                    Module Size

                                                                                                    235mm x 143mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    MDT1010D Series

                                                                                                    Resolution

                                                                                                    1024 x 600 Pixels

                                                                                                    Display Orientation

                                                                                                    Landscape

                                                                                                    Logic Voltage

                                                                                                    1.8V

                                                                                                    Touchscreen

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Pinout

                                                                                                    30 Way FFC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)