1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. Alphanumeric LCD Displays
                                                                                                    Print Page

                                                                                                    MC42005A6WK-SPTLY-V2

                                                                                                    LCD MODULE, 20 X 4, COB, 4.75MM, STN

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MC42005A6WK-SPTLY-V2
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMC42005A6WK-SPTLY-V2
                                                                                                    Newark Part No.09AK5451
                                                                                                    Product RangeMC42005A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMC42005A6WK-SPTLY-V2
                                                                                                    Newark Part No.09AK5451
                                                                                                    Product RangeMC42005A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Character Count x Line20 x 4
                                                                                                    Display AppearanceBlack on Yellow / Green
                                                                                                    Logic Voltage5V
                                                                                                    Font SetEnglish, Euro
                                                                                                    Display ModeTransflective
                                                                                                    Character Size4.75mm
                                                                                                    LCD Display TypeSTN
                                                                                                    Module Size98mm x 60mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display ConstructionCOB
                                                                                                    Backlighting ColourYellow / Green
                                                                                                    Product RangeMC42005A Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Character LCD (Liquid Crystal Display) with 20 characters x 4 lines
                                                                                                    • STN transflective, yellow/green LED backlight
                                                                                                    • Black characters on a yellow/green background appearance
                                                                                                    • Parallel interface, English/European font sets
                                                                                                    • ST7066U controller, 5V driving voltage
                                                                                                    • 16 SIL top left connection
                                                                                                    • Operating temperature range from -20°C to +70°C
                                                                                                    • Chip on board construction
                                                                                                    • 98.00mm x 60.00mm x 14.00mm overall size
                                                                                                    • 76.00mm x 25.20mm viewing area, 4.75mm character height

                                                                                                    Technical Specifications

                                                                                                    Character Count x Line

                                                                                                    20 x 4

                                                                                                    Logic Voltage

                                                                                                    5V

                                                                                                    Display Mode

                                                                                                    Transflective

                                                                                                    LCD Display Type

                                                                                                    STN

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Construction

                                                                                                    COB

                                                                                                    Product Range

                                                                                                    MC42005A Series

                                                                                                    Display Appearance

                                                                                                    Black on Yellow / Green

                                                                                                    Font Set

                                                                                                    English, Euro

                                                                                                    Character Size

                                                                                                    4.75mm

                                                                                                    Module Size

                                                                                                    98mm x 60mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Backlighting Colour

                                                                                                    Yellow / Green

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)