Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0524HH
Newark Part No.80AH5545
Product RangeBFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.110 |
| 5+ | $14.680 |
| 10+ | $13.250 |
| 25+ | $12.150 |
| 50+ | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$16.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0524HH
Newark Part No.80AH5545
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM4.59CFM
Flow Rate - Metric0.13m³/min
Flow Rate - Imperial4.59CFM
Air Flow - m3/min0.13m³/min
Noise Rating45dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating2.64W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
15mm
Flow Rate - Metric
0.13m³/min
Air Flow - m3/min
0.13m³/min
Bearing Type
Ball Bearing
Power Rating
2.64W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
51mm
Air Flow - CFM
4.59CFM
Flow Rate - Imperial
4.59CFM
Noise Rating
45dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate