Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV414
Newark Part No.08X7797
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.780 |
| 25+ | $2.660 |
| 50+ | $2.560 |
| 100+ | $2.470 |
| 500+ | $2.280 |
| 1000+ | $2.040 |
| 2500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV414
Newark Part No.08X7797
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max400V
Load Current120mA
On State Resistance Max50ohm
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
400V
On State Resistance Max
50ohm
Relay Mounting
Through Hole
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Load Type
AC / DC
Load Current
120mA
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability