Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No96.72
Newark Part No.08X7350
Product Range96 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating12A
Voltage Rating250V
Product Range96 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 96.72 is a 8-pin Relay Socket with screw terminals. This 96 series relay socket is ideal for DIN rail or panel mounting. It comes with a metal retaining clip. This socket and its accessories suitable for 56 series 56.32 relay.
- Blue color
- 6kVAC Dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
12A
Product Range
96 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability