Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.300 |
| 25+ | $14.500 |
| 50+ | $13.690 |
| 100+ | $12.890 |
| 250+ | $12.080 |
Price for:Each
Minimum: 10
Multiple: 10
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No55.34.8.240.0040Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08X7193
Product Range55 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage240VAC
Contact Current7A
Product Range55 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance19.1kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 55.34.8.240.0040 is a 4-pole plug-in type General-purpose Relay with standard cadmium-free AgNi contact and 4PDT contact configuration. Lockable test button and mechanical flag indicator as standard on 4-pole type.
- AC (50/60Hz) coil version
- CO (nPDT) Contact circuit
- Plug-in 94 series sockets
- Lockable test button + mechanical indicator
- 1750VA Rated load AC1
- 350VA Rated load AC15 (230VAC)
- 0.125kW Single-phase motor rating (230VAC)
- 300mW (5V/5mA) Minimum switching load
- 4kV Insulation between coil and contacts (1.2/50μs)
- 1000VAC Dielectric strength between open contacts
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
7A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
240VAC
Product Range
55 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
19.1kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability