1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Safety Relays
                                                                                                    Print Page

                                                                                                    50.12.9.024.5000

                                                                                                    Safety Relay, 24 VDC, DPDT, 50 Series, Through Hole, 8 A, Solder

                                                                                                    FINDER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FINDER 50.12.9.024.5000
                                                                                                    ManufacturerFINDER
                                                                                                    Manufacturer Part No50.12.9.024.5000
                                                                                                    Newark Part No.08X7156
                                                                                                    Product Range50 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    298 In Stock

                                                                                                    20 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$26.430
                                                                                                    10+$25.110
                                                                                                    25+$23.790
                                                                                                    50+$22.460
                                                                                                    100+$21.150
                                                                                                    250+$19.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $26.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FINDER
                                                                                                    ManufacturerFINDER
                                                                                                    Manufacturer Part No50.12.9.024.5000
                                                                                                    Newark Part No.08X7156
                                                                                                    Product Range50 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage24VDC
                                                                                                    Contact ConfigurationDPDT
                                                                                                    Product Range50 Series
                                                                                                    Relay MountingThrough Hole
                                                                                                    Contact Current8A
                                                                                                    Relay TerminalsSolder
                                                                                                    Contact Voltage AC Nom250V
                                                                                                    Contact Voltage DC Nom-
                                                                                                    Contact MaterialSilver Nickel
                                                                                                    IP Rating-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 50.12.9.024.5000 is a 2-pole Forcibly guided Relay with DC coil, 50.12 series. 2CO (DPDT) contact configuration, AgNi + Au, cadmium-free contact. Gold-plated contacts for low level switching capability. 5mm pinning, PCB mounting. High physical separation between adjacent contacts. Flux proof RT II standard environmental protection.

                                                                                                    • 6kV (1.2/50μs) Isolation, coil contacts
                                                                                                    • RT II Environmental protection rating

                                                                                                    Applications

                                                                                                    Industrial, Power Management, Automation & Process Control, Safety

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    24VDC

                                                                                                    Product Range

                                                                                                    50 Series

                                                                                                    Contact Current

                                                                                                    8A

                                                                                                    Contact Voltage AC Nom

                                                                                                    250V

                                                                                                    Contact Material

                                                                                                    Silver Nickel

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Contact Configuration

                                                                                                    DPDT

                                                                                                    Relay Mounting

                                                                                                    Through Hole

                                                                                                    Relay Terminals

                                                                                                    Solder

                                                                                                    Contact Voltage DC Nom

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)