2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Power Relays
                                                                                                  Print Page

                                                                                                  34.51.7.024.0010

                                                                                                  General Purpose Relay, 34 Series, SPDT, 24 VDC, 6 A

                                                                                                  FINDER
                                                                                                  FINDER 34.51.7.024.0010
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFINDER
                                                                                                  Manufacturer Part No34.51.7.024.0010
                                                                                                  Newark Part No.08X7058
                                                                                                  Product Range34 Series
                                                                                                  Also Known AsGTIN UPC EAN: 8012823117850
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,792 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$7.660
                                                                                                  10+$7.430
                                                                                                  25+$7.270
                                                                                                  50+$7.130
                                                                                                  100+$6.960
                                                                                                  250+$6.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FINDER
                                                                                                  ManufacturerFINDER
                                                                                                  Manufacturer Part No34.51.7.024.0010
                                                                                                  Newark Part No.08X7058
                                                                                                  Product Range34 Series
                                                                                                  Also Known AsGTIN UPC EAN: 8012823117850
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact ConfigurationSPDT
                                                                                                  Coil Voltage24VDC
                                                                                                  Contact Current6A
                                                                                                  Product Range34 Series
                                                                                                  Relay MountingThrough Hole, Socket
                                                                                                  Coil TypeNon Latching
                                                                                                  Contact Voltage VAC250V
                                                                                                  Relay TerminalsPC Pin, Plug In
                                                                                                  Contact Voltage VDC-
                                                                                                  Contact MaterialSilver Nickel
                                                                                                  Coil Resistance3.35kohm
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  34.51.7.024.0010 is a type 34.51 ultra-slim electromechanical subminiature PCB relay. It is suitable for PCB mounting using the 93 series sockets.

                                                                                                  • Low absorption coil power
                                                                                                  • 1 pole, CO (nPDT) contact configuration, AgNi material, DC sensitive coil
                                                                                                  • 6A rated current (contacts), 0.17W rated power
                                                                                                  • Operating range from 16.8 to 36VDC
                                                                                                  • 3350 ohm resistance, 7.1mA current consumption
                                                                                                  • Holding voltage is 9.6V, 1.2V must drop-out voltage
                                                                                                  • 6kV insulation coilNcontacts
                                                                                                  • 60000 cycles electrical life, DC sensitive coil supply
                                                                                                  • Dimension is 5 x 15 x 28mm
                                                                                                  • Ambient temperature range from -40 to +85°C

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Contact Current

                                                                                                  6A

                                                                                                  Relay Mounting

                                                                                                  Through Hole, Socket

                                                                                                  Contact Voltage VAC

                                                                                                  250V

                                                                                                  Contact Voltage VDC

                                                                                                  -

                                                                                                  Coil Resistance

                                                                                                  3.35kohm

                                                                                                  Coil Voltage

                                                                                                  24VDC

                                                                                                  Product Range

                                                                                                  34 Series

                                                                                                  Coil Type

                                                                                                  Non Latching

                                                                                                  Relay Terminals

                                                                                                  PC Pin, Plug In

                                                                                                  Contact Material

                                                                                                  Silver Nickel

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)