Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Interface Bridges
                                                                                                    Print Page

                                                                                                    LAN9514-JZX-TR

                                                                                                    Interface Bridges, USB to 10/100 Ethernet, 3 V, 3.6 V, QFN, 64 Pins, 0 °C

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP LAN9514-JZX-TR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoLAN9514-JZX-TR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH6594
                                                                                                    Cut Tape07AH6594
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    493 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$10.530
                                                                                                    10+$9.650
                                                                                                    25+$8.770
                                                                                                    50+$8.700
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoLAN9514-JZX-TR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH6594
                                                                                                    Cut Tape07AH6594
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to 10/100 Ethernet
                                                                                                    Supply Voltage Min3V
                                                                                                    Interface Case StyleQFN
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins64Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LAN9514-JZX-TR is a USB 2.0 Hub and 10/100 Ethernet controller. It is specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution in a single package. It contains a Hi-Speed USB 2.0 hub with four fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet MAC/PHY controller, and an EEPROM controller. It offers Microchip's highest level of USB 2.0 and 10/100 Ethernet compliance and interoperability. Additionally, the LAN9514 device simplify system design by leveraging the existing USB stack and reducing the PCB footprint by up to 65% compared to discrete competitive solutions. Applications include docking stations, netbooks and ultra-mobile PCs (UMPCs), mobile internet devices (MIDs), gaming consoles, portable consumer devices, digital TVs (DTVs), Blu-ray Disc™ Players, set-top boxes (STBs), network printers, embedded systems.

                                                                                                    • Fully-integrated 4-port Hi-Speed USB 2.0 hub and 10/100 Ethernet controller
                                                                                                    • Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
                                                                                                    • 24MHz clock out provided to connect additional USB Hubs
                                                                                                    • Multiple Operation Systems supported including: Microsoft® Windows®, Linux® and Mac®, among others
                                                                                                    • EEPROM-less design option helps to reduce BOM costs
                                                                                                    • Four (LAN9514) USB 2.0 downstream ports
                                                                                                    • 5ns maximum signal rise and fall time
                                                                                                    • 50% typ duty cycle distortion, 1.4ns max jitter
                                                                                                    • Industrial temperature range from -40 to 85°C
                                                                                                    • 64-pin QFN package

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to 10/100 Ethernet

                                                                                                    Interface Case Style

                                                                                                    QFN

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for LAN9514-JZX-TR

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)