Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGA50SICP12-227
Newark Part No.08X5878
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoGA50SICP12-227
Newark Part No.08X5878
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id50A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)-
Drain Source On State Resistance-
Rds(on) Test Voltage-
Transistor Case StyleSOT-227
Gate Source Threshold Voltage Max-
Power Dissipation Pd67W
No. of Pins4Pins
Operating Temperature Max-
Power Dissipation67W
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
-
Transistor Case Style
SOT-227
Power Dissipation Pd
67W
Operating Temperature Max
-
Product Range
-
SVHC
Lead
MOSFET Module Configuration
Single
Continuous Drain Current Id
50A
On Resistance Rds(on)
-
Rds(on) Test Voltage
-
Gate Source Threshold Voltage Max
-
No. of Pins
4Pins
Power Dissipation
67W
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate