1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Panel Meters
                                                                                                    Print Page

                                                                                                    DMR20-10-DCM-R-C

                                                                                                    Digital Panel Meter, Self Powered, 4 Digits, DC Voltage, 6V to 75V

                                                                                                    Date/Lot Code

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA POWER SOLUTIONS DMR20-10-DCM-R-C
                                                                                                    MURATA POWER SOLUTIONS DMR20-10-DCM-R-C
                                                                                                    MURATA POWER SOLUTIONS DMR20-10-DCM-R-C
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoDMR20-10-DCM-R-C
                                                                                                    Newark Part No.08X3509
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    82 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$61.500
                                                                                                    5+$58.380
                                                                                                    10+$55.260
                                                                                                    25+$52.140
                                                                                                    50+$49.540
                                                                                                    100+$47.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $61.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoDMR20-10-DCM-R-C
                                                                                                    Newark Part No.08X3509
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha4
                                                                                                    Meter FunctionDC Voltage
                                                                                                    Meter Range6V to 75V
                                                                                                    Digit Height7.6mm
                                                                                                    Panel Cutout Height-
                                                                                                    Panel Cutout Width-
                                                                                                    Supply Voltage Min6VDC
                                                                                                    Supply Voltage Max75VDC
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The DMR20-10-DCM-R-C is a 4-digit auto-ranging DC Voltmeter, designed to measure and displays the outputs the most popular DC power systems. Simply connect any 6 to 75VDC power source and these meters are fully operational, no additional components or power sources are required. Their large, 0.30"/7.6mm, bright LED displays can be easily read from 10ft away (3m). These auto-ranging meters accurately display DC voltages with 0.01V in the LO-range (below 51V) or 0.1V resolution in the HI-range (above 51V). A built-in resettable fuse assures long term reliability. All DMR20-10-DCM's employ a 13-bit A/D converter and precision metal-film resistors to achieve outstanding performance over an operating temperature range of -25 to +60°C. The DMR20-10-DCM is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.

                                                                                                    • Self-powered, Requires only Two Connections
                                                                                                    • Auto-ranging 6 to 75VDC Input Range
                                                                                                    • Installs in Round Oiltight 30.5mm Cutouts
                                                                                                    • Reverse Polarity Protected to -100VDC
                                                                                                    • Four-digit LED Display with Overvoltage Indication
                                                                                                    • Digital Replacement for Analogue Panel Meters
                                                                                                    • Screw-style Terminal Block Simplifies Installation
                                                                                                    • Self-resetting Internal Fuse for Long-term Reliability
                                                                                                    • Provides Moisture Resistance to IP67/NEMA-6
                                                                                                    • Supplied with EPDM Rubber Gasket and Plastic Hex Nut
                                                                                                    • Panel Knockout Punches and Tooling Available

                                                                                                    Applications

                                                                                                    Metering

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    4

                                                                                                    Meter Range

                                                                                                    6V to 75V

                                                                                                    Panel Cutout Height

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    6VDC

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Meter Function

                                                                                                    DC Voltage

                                                                                                    Digit Height

                                                                                                    7.6mm

                                                                                                    Panel Cutout Width

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    75VDC

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code