ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    Print Page

                                                                                                    MK64FN1M0VDC12

                                                                                                    ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MK64FN1M0VDC12
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMK64FN1M0VDC12
                                                                                                    Newark Part No.08X2798
                                                                                                    Product RangeKinetis K Family K6x Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$12.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1740
                                                                                                    Multiple: 1740
                                                                                                    $21,071.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMK64FN1M0VDC12
                                                                                                    Newark Part No.08X2798
                                                                                                    Product RangeKinetis K Family K6x Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeKinetis K Family K6x Series Microcontrollers
                                                                                                    Device CoreARM Cortex-M4
                                                                                                    No. of Bits32bit
                                                                                                    Data Bus Width32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max120MHz
                                                                                                    CPU Speed120MHz
                                                                                                    Program Memory Size1MB
                                                                                                    No. of Pins121Pins
                                                                                                    IC Case / PackageXFBGA
                                                                                                    No. of I/O's83I/O's
                                                                                                    MCU Case StyleXFBGA
                                                                                                    InterfacesCAN, I2C, I2S, SPI, UART, USB
                                                                                                    RAM Memory Size256KB
                                                                                                    Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
                                                                                                    ADC Channels39Channels
                                                                                                    ADC Resolution16Bit
                                                                                                    MCU FamilyKinetis K
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    MCU SeriesK6x
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MK64FN1M0VDC12 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1024kB internal flash, 256kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 83 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, three I2C modules and one I2S module.

                                                                                                    • ARM Cortex-M4 core with DSP instructions and floating point unit
                                                                                                    • FlexBus external bus interface
                                                                                                    • Multiple low-power modes, low-leakage wake-up unit
                                                                                                    • Memory protection unit with multi-master protection
                                                                                                    • 16-channel DMA controller
                                                                                                    • External watchdog monitor and software watchdog
                                                                                                    • Hardware CRC module
                                                                                                    • Hardware random-number generator
                                                                                                    • Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
                                                                                                    • 128-bit Unique identification (ID) number per chip
                                                                                                    • Three analog comparators (CMP)
                                                                                                    • Ethernet controller with MII and RMII interface
                                                                                                    • USB Full-/low-speed On-the-Go controller
                                                                                                    • Controller area network (CAN) module
                                                                                                    • Secure digital host controller (SDHC)
                                                                                                    • Two 8-channel Flex-timers (PWM/motor control)
                                                                                                    • Two 2-channel Flex timers (PWM/quad decoder)
                                                                                                    • IEEE 1588 timers
                                                                                                    • 32-bit PITs and 16-bit low-power timers
                                                                                                    • Real-time clock
                                                                                                    • Programmable delay block
                                                                                                    • 3 to 32MHz and 32kHz Crystal oscillator
                                                                                                    • PLL, FLL and multiple internal oscillators
                                                                                                    • 48MHz Internal reference clock (IRC48M)

                                                                                                    Applications

                                                                                                    Industrial, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Kinetis K Family K6x Series Microcontrollers

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    CPU Speed

                                                                                                    120MHz

                                                                                                    No. of Pins

                                                                                                    121Pins

                                                                                                    No. of I/O's

                                                                                                    83I/O's

                                                                                                    Interfaces

                                                                                                    CAN, I2C, I2S, SPI, UART, USB

                                                                                                    Embedded Interface Type

                                                                                                    CAN, I2C, I2S, SPI, UART, USB

                                                                                                    ADC Resolution

                                                                                                    16Bit

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    MCU Series

                                                                                                    K6x

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Device Core

                                                                                                    ARM Cortex-M4

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    120MHz

                                                                                                    Program Memory Size

                                                                                                    1MB

                                                                                                    IC Case / Package

                                                                                                    XFBGA

                                                                                                    MCU Case Style

                                                                                                    XFBGA

                                                                                                    RAM Memory Size

                                                                                                    256KB

                                                                                                    ADC Channels

                                                                                                    39Channels

                                                                                                    MCU Family

                                                                                                    Kinetis K

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)