ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MCIMX6Q6AVT10AD

                                                                                                    Microprocessor, ARM Cortex-A9, i.MX 6Quad Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MCIMX6Q6AVT10AD
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX6Q6AVT10AD
                                                                                                    Newark Part No.08X2736
                                                                                                    Product Rangei.MX Family i.MX 6Quad Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 59 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$89.200
                                                                                                    120+$87.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 60
                                                                                                    Multiple: 60
                                                                                                    $5,352.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX6Q6AVT10AD
                                                                                                    Newark Part No.08X2736
                                                                                                    Product Rangei.MX Family i.MX 6Quad Series Microprocessors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Rangei.MX Family i.MX 6Quad Series Microprocessors
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores4Cores
                                                                                                    Program Memory Size-
                                                                                                    IC Case / PackageFCPBGA
                                                                                                    MPU Case StyleFCPBGA
                                                                                                    No. of Pins624Pins
                                                                                                    Supply Voltage Min1.35V
                                                                                                    Supply Voltage Max1.5V
                                                                                                    Operating Frequency Max1GHz
                                                                                                    InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                    No. of I/O's-
                                                                                                    CPU Speed1GHz
                                                                                                    Data Bus Width32 bit
                                                                                                    Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                    Data Bus Width32bit
                                                                                                    MPU Familyi.MX
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    MPU Seriesi.MX 6Quad
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    i.MX Family i.MX 6Quad Series Microprocessors

                                                                                                    No. of CPU Cores

                                                                                                    4Cores

                                                                                                    IC Case / Package

                                                                                                    FCPBGA

                                                                                                    No. of Pins

                                                                                                    624Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.5V

                                                                                                    Interfaces

                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USB

                                                                                                    CPU Speed

                                                                                                    1GHz

                                                                                                    Embedded Interface Type

                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USB

                                                                                                    MPU Family

                                                                                                    i.MX

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    MPU Case Style

                                                                                                    FCPBGA

                                                                                                    Supply Voltage Min

                                                                                                    1.35V

                                                                                                    Operating Frequency Max

                                                                                                    1GHz

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MPU Series

                                                                                                    i.MX 6Quad

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65