Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA178M18FP-E2
Newark Part No.08X1206
Product Range7818 Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA178M18FP-E2
Newark Part No.08X1206
Product Range7818 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom18V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom18V
Adjustable Output Voltage Max-
Output Voltage - Nom18V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min21V
Input Voltage Max33V
Output Current500mA
Product Range7818 Voltage Regulators
Output Current Max500mA
Max Output Current500mA
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
18V
Output Voltage - Nom
18V
Output Voltage Max
-
Input Voltage Max
33V
Product Range
7818 Voltage Regulators
Max Output Current
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Fixed Output Voltage Nom
18V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
21V
Output Current
500mA
Output Current Max
500mA
Linear Regulator Case Style
TO-252 (DPAK)
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate