Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No44DN-01000-A-200
Newark Part No.08WX9541
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerH S MARSTON
Manufacturer Part No44DN-01000-A-200
Newark Part No.08WX9541
Technical Datasheet
Thermal Resistance1.2°C/W
Packages Cooled-
External Width - Metric130mm
External Height - Metric32mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial5.12"
External Height - Imperial1.26"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
1.2°C/W
External Width - Metric
130mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
5.12"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate