2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    150CN-01250-A-200

                                                                                                    Heat Sink, Extruded Range - 4, Black Anodized, Extrusions, High Power, 1 °C/W, 200 mm, 24.89 mm

                                                                                                    H S MARSTON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    H S MARSTON 150CN-01250-A-200
                                                                                                    ManufacturerH S MARSTON
                                                                                                    Manufacturer Part No150CN-01250-A-200
                                                                                                    Newark Part No.08WX9527
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    H S MARSTON
                                                                                                    ManufacturerH S MARSTON
                                                                                                    Manufacturer Part No150CN-01250-A-200
                                                                                                    Newark Part No.08WX9527
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance1°C/W
                                                                                                    Packages Cooled-
                                                                                                    External Width - Metric200mm
                                                                                                    External Height - Metric24.89mm
                                                                                                    External Length - Metric125mm
                                                                                                    External Diameter - Metric-
                                                                                                    Heat Sink MaterialAluminium
                                                                                                    External Width - Imperial7.9"
                                                                                                    External Height - Imperial0.98"
                                                                                                    External Length - Imperial4.92"
                                                                                                    External Diameter - Imperial-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 150CN-01250-A-200 is a 125mm extruded Heat Sink with aluminum, matt black anodized, 1°C/W thermal resistance. This heat sink features high power extrusions.

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    1°C/W

                                                                                                    External Width - Metric

                                                                                                    200mm

                                                                                                    External Length - Metric

                                                                                                    125mm

                                                                                                    Heat Sink Material

                                                                                                    Aluminium

                                                                                                    External Height - Imperial

                                                                                                    0.98"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Packages Cooled

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    24.89mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    7.9"

                                                                                                    External Length - Imperial

                                                                                                    4.92"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)