Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoZ22-020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08WX6792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $723.490 |
| 2+ | $700.710 |
| 5+ | $677.920 |
Price for:Each
Minimum: 1
Multiple: 1
$723.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoZ22-020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08WX6792
Technical Datasheet
Crimp Tool TypeHand
For Use WithHarwin M22 Series Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Z22-020 is a Hand Crimp Tool consists of a ratchet mechanism hand tool and a set of jaws. The jaws comprise of upper and lower crimp dies. The contact is correctly crimped when the tool is free to open at the fully closed position, i.e. when the ratchet releases. It is suitable for M22-30400XX, M22-30500XX, M22-3060006 and M22-3080006 2mm pitch crimp contacts. It can also be used with M22-304 and M22-306 reeled contacts - cut from bandolier first.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Harwin M22 Series Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate