2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  DC1751A-C

                                                                                                  Demonstration Board, 14Bit, 80MSPS, Analog to Digital Converter

                                                                                                  LINEAR TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LINEAR TECHNOLOGY DC1751A-C
                                                                                                  ManufacturerLINEAR TECHNOLOGY
                                                                                                  Manufacturer Part NoDC1751A-C
                                                                                                  Newark Part No.08W0064
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LINEAR TECHNOLOGY
                                                                                                  ManufacturerLINEAR TECHNOLOGY
                                                                                                  Manufacturer Part NoDC1751A-C
                                                                                                  Newark Part No.08W0064
                                                                                                  Silicon ManufacturerLinear Technology
                                                                                                  Silicon Core NumberLTM9009-14
                                                                                                  No. of Bits14bit
                                                                                                  Sample Rate80MSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeADC
                                                                                                  Kit ContentsDemonstration Board, User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  DC1751A-C demo board is for the evaluation of LTM9009-14 ADC. The LTM9009-14 is 8 channel, simultaneous sampling 14bit A/D converters designed for digitizing high frequency, wide dynamic range signals. AC performance includes 73.1dB SNR and 88dB spurious free dynamic range. Low power consumption per channel reduces heat in high channel count applications. Integrated bypass capacitance and flow through pinout reduces overall board space requirements. The digital outputs are serial LVDS to minimize the number of data lines. The Encode clock inputs may be driven differentially or single ended with a sine wave, PECL, LVDS, TTL inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. DC1075A board divides a high frequency sine wave by four, producing a low jitter square wave for best results with LTM9009. DC1371 is used to acquire data from DC1751. PScope has the ability to program DC1751 serially through DC1371.

                                                                                                  • 80Msps sample rate
                                                                                                  • Low power 94mW per channel
                                                                                                  • Single 1.8V Supply
                                                                                                  • Serial LVDS outputs
                                                                                                  • Selectable Input Ranges: 1Vpp to 2Vpp
                                                                                                  • Analog input frequencies from DC to 70MHz
                                                                                                  • Shutdown and nap modes
                                                                                                  • Serial SPI port for configuration
                                                                                                  • Internal bypass capacitance, no external components

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless, Medical

                                                                                                  Notes

                                                                                                  Companion with DC1371A USB data acquisition controller board and DC1075A clock divider board and DC1164A high speed ADC signal source, sold separately.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Linear Technology

                                                                                                  No. of Bits

                                                                                                  14bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Demonstration Board, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Core Number

                                                                                                  LTM9009-14

                                                                                                  Sample Rate

                                                                                                  80MSPS

                                                                                                  Application Sub Type

                                                                                                  ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jan-2018)