1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Safety Switches
                                                                                                    5. Safety Interlock Switches
                                                                                                    Print Page

                                                                                                    D4NL-2AFA-B

                                                                                                    Safety Interlock Switch, Guard Lock, D4NL Series, SPST-NO/SPST-NC, SPST-NO/SPST-NC, Screw, 240 V

                                                                                                    Date/Lot Code

                                                                                                    OMRON STI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON STI D4NL-2AFA-B
                                                                                                    ManufacturerOMRON STI
                                                                                                    Manufacturer Part NoD4NL-2AFA-B
                                                                                                    Newark Part No.08R7953
                                                                                                    Product RangeD4NL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    25 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$370.280
                                                                                                    5+$358.050
                                                                                                    10+$344.080
                                                                                                    25+$328.360
                                                                                                    50+$286.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $370.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON STI
                                                                                                    ManufacturerOMRON STI
                                                                                                    Manufacturer Part NoD4NL-2AFA-B
                                                                                                    Newark Part No.08R7953
                                                                                                    Product RangeD4NL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeD4NL Series
                                                                                                    Contact ConfigurationSPST-NO/SPST-NC, SPST-NO/SPST-NC
                                                                                                    Switch TerminalsScrew
                                                                                                    Contact Voltage AC Max240V
                                                                                                    Contact Current AC Max3A
                                                                                                    IP RatingIP67
                                                                                                    Contact Voltage DC Max250V
                                                                                                    Contact Current DC Max270mA
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    D4NL-2AFA-B is a D4NL series guard lock safety-door switch. The selectable operation key insertion direction and adjustable mounting ensure installation flexibility.

                                                                                                    • Key holding force of 1,300N minimum, can be used for either standard loads or microloads
                                                                                                    • IP67 degree of protection
                                                                                                    • G1/2 conduit outlet
                                                                                                    • 1NC/1NO (slow-action contacts) + 1NC/1NO (slow-action contacts)
                                                                                                    • Four mounting directions possible (front-side mounting at shipping)/plastic)
                                                                                                    • Mechanical lock/24 V DC solenoid release door lock and release
                                                                                                    • 10 to 115V AC/V DC (orange LED indicator)
                                                                                                    • Insulation resistance: 100Mohm min. (at 500V DC)
                                                                                                    • Ambient operating temperature: -10 to 55°C (with no icing)
                                                                                                    • Rated frequency: 50/60Hz

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    D4NL Series

                                                                                                    Switch Terminals

                                                                                                    Screw

                                                                                                    Contact Current AC Max

                                                                                                    3A

                                                                                                    Contact Voltage DC Max

                                                                                                    250V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Contact Configuration

                                                                                                    SPST-NO/SPST-NC, SPST-NO/SPST-NC

                                                                                                    Contact Voltage AC Max

                                                                                                    240V

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Contact Current DC Max

                                                                                                    270mA

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code