ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Limit Switches
                                                                                                    Print Page

                                                                                                    D4N-112G

                                                                                                    Limit Switch, Adjustable Roller Lever, 10 A, 240 V, 4.5 N, D4N Series

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION D4N-112G
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoD4N-112G
                                                                                                    Newark Part No.08R7880
                                                                                                    Product RangeD4N Series
                                                                                                    Your Part Number
                                                                                                    182 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$58.990
                                                                                                    5+$54.940
                                                                                                    10+$51.380
                                                                                                    25+$47.810
                                                                                                    50+$45.190
                                                                                                    100+$43.050
                                                                                                    250+$39.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $58.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoD4N-112G
                                                                                                    Newark Part No.08R7880
                                                                                                    Product RangeD4N Series
                                                                                                    Limit Switch ActuatorAdjustable Roller Lever
                                                                                                    Contact Configuration-
                                                                                                    Contact Current AC Max10A
                                                                                                    Contact Voltage AC Max240V
                                                                                                    Operating Force Max4.5N
                                                                                                    Product RangeD4N Series
                                                                                                    Contact Current DC Max2.5A
                                                                                                    Contact Voltage DC Max250V
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The D4N-112G is a 1NC/1NO snap-action popular Safety Limit Switch with adjustable roller lever and form lock (metal lever, resin roller). The popular safety limit switch provides a full line-up conforming to International standards. It can be used with both standard loads and microloads.

                                                                                                    • Standardized gold-clad contacts provide high contact reliability
                                                                                                    • Pg13.5 Conduit
                                                                                                    • M12-connector models are also available, saving on labour and simplifying replacement
                                                                                                    • 25mΩ Maximum contact resistance
                                                                                                    • IP67 Protection rating

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Limit Switch Actuator

                                                                                                    Adjustable Roller Lever

                                                                                                    Contact Current AC Max

                                                                                                    10A

                                                                                                    Operating Force Max

                                                                                                    4.5N

                                                                                                    Contact Current DC Max

                                                                                                    2.5A

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Contact Configuration

                                                                                                    -

                                                                                                    Contact Voltage AC Max

                                                                                                    240V

                                                                                                    Product Range

                                                                                                    D4N Series

                                                                                                    Contact Voltage DC Max

                                                                                                    250V

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised