Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0924HB-A70GL
Newark Part No.08R6699
Product RangeAD9225 Series
Your Part Number
No Longer Available
Product Information
ManufacturerADDA
Manufacturer Part NoAD0924HB-A70GL
Newark Part No.08R6699
Product RangeAD9225 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM56.069CFM
Noise Rating37.5dBA
Power Rating3.6W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min1.587m³/min
Product RangeAD9225 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AD0924HB-A70GL
3 Products Found
Product Overview
The AD0924HB-A70GL is a 24VDC 25mm thick high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by impedance low noise fan.
- UL94V-0 Flammability rating
- 2900RPM Speed rating
- 3.36W Rated power
- 0.133"Aq Maximum pressure
- 7 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 90°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
37.5dBA
Rated Speed
2900rpm
Current Rating
150mA
Air Flow - m3/min
1.587m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
56.069CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD9225 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate