Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0812UB-A70GL
Newark Part No.08R6665
Product RangeAD8025 Series
Your Part Number
No Longer Available
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812UB-A70GL
Newark Part No.08R6665
Product RangeAD8025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial43.8CFM
Flow Rate - Metric1.239m³/min
Air Flow - CFM43.8CFM
Noise Rating40dBA
Power Rating3.12W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating260mA
IP Rating-
Air Flow - m3/min1.239m³/min
Product RangeAD8025 Series
SVHCTo Be Advised
Product Overview
The AD0812UB-A70GL is an AD8025-series 12VDC Axial Fan with ball bearing and wire leaded power connection, plastic frame and plastic impeller, UL94V-0 flammability and 24AWG lead wire UL1007.
- 3.12W Power consumption
- 3400RPM Rated speed
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.239m³/min
Noise Rating
40dBA
Rated Speed
3400rpm
Current Rating
260mA
Air Flow - m3/min
1.239m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
43.8CFM
Air Flow - CFM
43.8CFM
Power Rating
3.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8025 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate