Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0412HB-C71GP
Newark Part No.08R6655
Product RangeAD4020GP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $11.780 |
Price for:Each
Minimum: 250
Multiple: 125
$2,945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0412HB-C71GP
Newark Part No.08R6655
Product RangeAD4020GP Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial9.4CFM
Flow Rate - Metric0.266m³/min
Air Flow - CFM9.4CFM
Noise Rating30dBA
Power Rating1.92W
Rated Speed7200rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.266m³/min
Product RangeAD4020GP Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.266m³/min
Noise Rating
30dBA
Rated Speed
7200rpm
Current Rating
140mA
Air Flow - m3/min
0.266m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
9.4CFM
Air Flow - CFM
9.4CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4020GP Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate