Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No73049
Newark Part No.08R6354
Technical Datasheet
Connector TypeN Type
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG55, RG142, RG223
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73049 is a crimp N-type Right Angle Plug for use with RG55, RG142 and RG223 RF coaxial cables. It has nickel-plated brass body with gold-plated phosphor bronze centre contact and a PTFE insulator.
- 1500V Dielectric withstand voltage
- 500-cycle Minimum insertions
- Precision machined
- Meets interface requirements MIL-C-39012
- ≥5000MΩ Insulation resistance
- ≤1.5 VSWR
Applications
RF Communications, Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG55, RG142, RG223
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (15-Jun-2015)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate