ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Computer Cables
                                                                                                    Print Page

                                                                                                    UPMA5-1M

                                                                                                    Computer Cable, Header Receptacle 5 Position, USB A Panel Mount Receptacle, 3.3 ft, 1 m, Gray

                                                                                                    Date/Lot Code

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM UPMA5-1M
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoUPMA5-1M
                                                                                                    Newark Part No.08R6265
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoUPMA5-1M
                                                                                                    Newark Part No.08R6265
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type AHeader Receptacle 5 Position
                                                                                                    Connector Type BUSB A Panel Mount Receptacle
                                                                                                    Cable Length - Imperial3.3ft
                                                                                                    Cable Length - Metric1m
                                                                                                    Jacket ColorGray
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The UPMA5-1M is a 1m flexible USB Cable with USB type A female panel mount to 5-pin female 0.100-inch (2.54mm) header connector, PVC outer jacket and tinned copper braided shield. The cable is double shielded for maximum EMI resistance and the power conductors are 26AWG to make the overall cable more flexible. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure.

                                                                                                    • 30μ" Gold-plated contact
                                                                                                    • Overall aluminized polyester shield with drain wire plus

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    Header Receptacle 5 Position

                                                                                                    Cable Length - Imperial

                                                                                                    3.3ft

                                                                                                    Jacket Color

                                                                                                    Gray

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Connector Type B

                                                                                                    USB A Panel Mount Receptacle

                                                                                                    Cable Length - Metric

                                                                                                    1m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Alternatives for UPMA5-1M

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code