Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. Wireless Modules
                                                                                                    4. Bluetooth Modules
                                                                                                    Print Page

                                                                                                    WT12-A-AI3

                                                                                                    BLUETOOTH MOD, WT12, IWRAP 3, W / CHIP ANTENNA

                                                                                                    SILICON LABS
                                                                                                    SILICON LABS WT12-A-AI3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoWT12-A-AI3
                                                                                                    Newark Part No.08R5953
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SILICON LABS
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoWT12-A-AI3
                                                                                                    Newark Part No.08R5953
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bluetooth ClassClass 2
                                                                                                    Receiver Sensitivity Rx-84 dBm
                                                                                                    Supply Voltage Range3.2V to 3.4V
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    WT12-A-AI3 is a next-generation, class 2, Bluetooth 2.0+EDR (Enhanced Data Rates) module. It introduces three times faster data rates compared to existing Bluetooth 1.2 modules even with lower power consumption! WT12-A-AI3 is a highly integrated and sophisticated Bluetooth module, containing all the necessary elements from Bluetooth radio to antenna and a fully implemented protocol stack. Therefore WT12-A-AI3 provides an ideal solution for developers who want to integrate Bluetooth wireless technology into their design with limited knowledge of Bluetooth and RF technologies. WT12-A-AI3 module is equipped with powerful and easy to use iWRAP firmware. iWRAP enables users to access Bluetooth functionality with simple ASCII commands delivered to the module over serial interface . It's just like a Bluetooth modem.

                                                                                                    • Fully qualified Bluetooth system v2.0 + EDR, CE and FCC
                                                                                                    • Integrated chip antenna
                                                                                                    • 8Mbits of flash memory
                                                                                                    • EDR compliant with v2.0.E.2 of specification for both 2Mbps and 3Mbps modulation modes
                                                                                                    • RoHS compliant
                                                                                                    • Full speed Bluetooth operation with full piconet
                                                                                                    • Scatternet support
                                                                                                    • USB version 2.0 compatible
                                                                                                    • UART with bypass mode
                                                                                                    • Support for 802.11 coexistence

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Medical, Audio

                                                                                                    Technical Specifications

                                                                                                    Bluetooth Class

                                                                                                    Class 2

                                                                                                    Supply Voltage Range

                                                                                                    3.2V to 3.4V

                                                                                                    Receiver Sensitivity Rx

                                                                                                    -84 dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes