1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuses
                                                                                                    5. Semiconductor Fuses
                                                                                                    Print Page

                                                                                                    FWP-100A22F

                                                                                                    FUSE, FERRULE, 100A, 660V, HIGH SPEED

                                                                                                    EATON BUSSMANN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON BUSSMANN FWP-100A22F
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part NoFWP-100A22F
                                                                                                    Newark Part No.08R5677
                                                                                                    Product RangeFWP
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    177 In Stock

                                                                                                    140 more incoming. You can reserve stock now

                                                                                                    60 Delivery in 1-3 Business Days(US stock)
                                                                                                    117 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$138.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $138.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON BUSSMANN
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part NoFWP-100A22F
                                                                                                    Newark Part No.08R5677
                                                                                                    Product RangeFWP
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeFWP
                                                                                                    Fuse Current100A
                                                                                                    Blow CharacteristicFast Acting
                                                                                                    Fuse Size Metric22mm x 58mm
                                                                                                    Fuse Size Imperial7/8" x 2-9/32"
                                                                                                    Voltage Rating VDC500V
                                                                                                    Voltage Rating VAC700V
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The FWP-100A22F is a FWP-series 100A 700VAC/500VDC fast acting ferrule style high speed Fuse with and without indicating striker, it features excellent cycling capability and DC performance, low arc voltage and low energy let-through (I2t), low watts loss in a compact size and used with finger-safe holders/blocks, for use with CH22-series fuse holders. This is suitable for DC common bus, DC drives, power converters/rectifiers, reduced voltage starters.

                                                                                                    • 16W Power loss
                                                                                                    • 50kA at 500VDC Interrupting rating

                                                                                                    Applications

                                                                                                    Safety, Power Management

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    FWP

                                                                                                    Blow Characteristic

                                                                                                    Fast Acting

                                                                                                    Fuse Size Imperial

                                                                                                    7/8" x 2-9/32"

                                                                                                    Voltage Rating VAC

                                                                                                    700V

                                                                                                    Fuse Current

                                                                                                    100A

                                                                                                    Fuse Size Metric

                                                                                                    22mm x 58mm

                                                                                                    Voltage Rating VDC

                                                                                                    500V

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)