Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoXPFA120LG
Newark Part No.08R4724
Your Part Number
Technical Datasheet
5 In Stock
15 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.980 |
| 5+ | $23.050 |
| 10+ | $21.550 |
| 25+ | $19.700 |
| 50+ | $18.430 |
| 100+ | $18.030 |
Price for:Each
Minimum: 1
Multiple: 1
$26.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA120LG
Newark Part No.08R4724
Technical Datasheet
Enclosure MaterialABS
Body ColorGray
For Use With120mm Axial Fans
External Height - Metric150.1mm
External Width - Metric150mm
External Depth - Metric24mm
External Height - Imperial5.9"
External Width - Imperial5.91"
External Depth - Imperial0.94"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XPFA120LG is a Filter Fan Grill for use with 120mm axial fans. This XPFA-series complete with flame-retardant ABS (acrylonitrile butadiene styrene) plastic grill and flame-retardant synthetic filter, integral gasket on reverse side of grill, seals against mounting surface. Hole cut-out is not critical as rear of filter grill seals to surface.
- Mounts easily with 4 screws using template and hardware provided
Applications
Industrial
Technical Specifications
Enclosure Material
ABS
For Use With
120mm Axial Fans
External Width - Metric
150mm
External Height - Imperial
5.9"
External Depth - Imperial
0.94"
SVHC
No SVHC (25-Jun-2025)
Body Color
Gray
External Height - Metric
150.1mm
External Depth - Metric
24mm
External Width - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate