Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Weighing Scales
                                                                                                    Print Page

                                                                                                    LBX 3

                                                                                                    Weighing Scale, Bench, 3kg, Resolution 0.5g

                                                                                                    ADAM EQUIPMENT
                                                                                                    ADAM EQUIPMENT LBX 3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoLBX 3
                                                                                                    Newark Part No.85AC0553
                                                                                                    Product RangeLatitude LBX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$305.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $305.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAM EQUIPMENT
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoLBX 3
                                                                                                    Newark Part No.85AC0553
                                                                                                    Product RangeLatitude LBX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Balance / Scale TypeBench
                                                                                                    Load Weight Max3kg
                                                                                                    Resolution (g)0.5g
                                                                                                    Product RangeLatitude LBX Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    With intuitive operation, Latitude compact bench scales provide excellent performance for quick, basic weighing, checkweighing, and counting needs. Latitude scales feature amber, green and red LEDs to indicate if a sample is under, within, or over the preset limits. Ideal for catering, office, production, warehouse or field use, as it is powered by the included AC adaptor or internal rechargeable battery. A fully-charged battery operates for an impressive 240 hours, so you don't have to worry about losing power. For added flexibility and convenience, you can also operate the Latitude using any USB power source.

                                                                                                    • Backlit LCD easily visible in any lighting conditions
                                                                                                    • Checkweighing LEDs clearly show under, over and acceptable limits
                                                                                                    • Overload protection helps prevent damage to internal components
                                                                                                    • Rugged construction stands up to industrial use
                                                                                                    • Sealed keypad protects against dirt and spills
                                                                                                    • Simple key operation allows for easy set up and operation
                                                                                                    • Large, grade 304 stainless steel pan allows easy cleaning
                                                                                                    • Adjustable levelling feet help optimise setup
                                                                                                    • External calibration allows for verification and adjustment with weights
                                                                                                    • Checkweighing with audible alarm
                                                                                                    • Hold function freezes the displayed weight, allowing time to elapse without losing the result
                                                                                                    • Parts counting with preset sample sizes
                                                                                                    • Rechargeable battery included for operation almost anywhere
                                                                                                    • Programmable auto power-off to save energy
                                                                                                    • Battery level is clearly displayed to show the user when the scale needs to be recharged
                                                                                                    • Operates with a low voltage USB input providing flexibility for powering the device

                                                                                                    Technical Specifications

                                                                                                    Balance / Scale Type

                                                                                                    Bench

                                                                                                    Resolution (g)

                                                                                                    0.5g

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Load Weight Max

                                                                                                    3kg

                                                                                                    Product Range

                                                                                                    Latitude LBX Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)