ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tools
                                                                                                    Print Page

                                                                                                    63819-2900

                                                                                                    Crimp Tool, Ratchet, Molex Micro-Fit 3.0 46235 Series 30-20AWG Contacts

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 63819-2900
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No63819-2900
                                                                                                    Newark Part No.08R4132
                                                                                                    Product RangePremiumGrade 207129 Series
                                                                                                    Also Known AsGTIN UPC EAN: 883906601218
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$465.640
                                                                                                    5+$451.990
                                                                                                    10+$437.490
                                                                                                    25+$419.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $465.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No63819-2900
                                                                                                    Newark Part No.08R4132
                                                                                                    Product RangePremiumGrade 207129 Series
                                                                                                    Also Known AsGTIN UPC EAN: 883906601218
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crimp Tool TypeRatchet
                                                                                                    For Use WithMolex Micro-Fit 3.0 46235 Series 30-20AWG Contacts
                                                                                                    Product RangePremiumGrade 207129 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    63819-2900 is a 207129 series PremiumGrade hand crimp tool for low force Micro-Fit 3.0 terminals, 20-30AWG. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position.

                                                                                                    • A full cycle ratcheting hand tool ensures complete crimps
                                                                                                    • Ergonomic soft grip handles for comfortable crimping
                                                                                                    • Right and left handed applications
                                                                                                    • Tool is IPC/WHMA A-620 Class 2 compliant

                                                                                                    Warnings

                                                                                                    Install only Molex terminals listed above with this tool. Do not crimp hardened objects as damage can occur to the tool or die.

                                                                                                    Notes

                                                                                                    The tamper proof ratchet action will not release the tool until it has been fully closed.

                                                                                                    Technical Specifications

                                                                                                    Crimp Tool Type

                                                                                                    Ratchet

                                                                                                    Product Range

                                                                                                    PremiumGrade 207129 Series

                                                                                                    For Use With

                                                                                                    Molex Micro-Fit 3.0 46235 Series 30-20AWG Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code