Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No6720005423
Newark Part No.08R2334
Technical Datasheet
Current Rating20A
Voltage Rating VAC125V
Connector MountingDIN Rail Mount
Connector ColourBlack
No. of Outlets2 Outlet
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 6720005423 is a DIN rail Receptacle with PBT/polycarbonate blend cover, polyamide 6/6 30% GF base and stainless steel spring. The DRAC GF 20 receptacle enclosed 20A power outlet that provides convenient power source for portable computers or test devices in-the-panel troubleshooting.
- Easily snaps onto 35mm DIN-rail
- Easy to wire
- NEMA rated enclosure with UL94V-0 flammability rating
Applications
Portable Devices, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Current Rating
20A
Connector Mounting
DIN Rail Mount
Gender
Receptacle
Product Range
-
Voltage Rating VAC
125V
Connector Colour
Black
No. of Outlets
2 Outlet
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate