1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. EEPROM
                                                                                                    Print Page

                                                                                                    25LC160D-I/P

                                                                                                    EEPROM, 16 Kbit, 2K x 8bit, SPI, 5 MHz, DIP, 8 Pins

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP 25LC160D-I/P
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part No25LC160D-I/P
                                                                                                    Newark Part No.08R2279
                                                                                                    Product Range16Kbit SPI Serial EEPROM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$0.764
                                                                                                    Price for:Each
                                                                                                    Minimum: 480
                                                                                                    Multiple: 60
                                                                                                    $366.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part No25LC160D-I/P
                                                                                                    Newark Part No.08R2279
                                                                                                    Product Range16Kbit SPI Serial EEPROM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Size16Kbit
                                                                                                    Memory Density16Kbit
                                                                                                    Memory Configuration2K x 8bit
                                                                                                    EEPROM Memory Configuration2K x 8bit
                                                                                                    InterfacesSPI
                                                                                                    Memory Interface TypeSerial SPI
                                                                                                    Clock Frequency10MHz
                                                                                                    Clock Frequency Max5MHz
                                                                                                    IC Case / PackageDIP
                                                                                                    Memory Case StyleDIP
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range16Kbit SPI Serial EEPROM
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Memory Size

                                                                                                    16Kbit

                                                                                                    Memory Configuration

                                                                                                    2K x 8bit

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Clock Frequency

                                                                                                    10MHz

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    16Kbit SPI Serial EEPROM

                                                                                                    Memory Density

                                                                                                    16Kbit

                                                                                                    EEPROM Memory Configuration

                                                                                                    2K x 8bit

                                                                                                    Memory Interface Type

                                                                                                    Serial SPI

                                                                                                    Clock Frequency Max

                                                                                                    5MHz

                                                                                                    Memory Case Style

                                                                                                    DIP

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)