Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1933-I/SP
Newark Part No.08R1968
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
Price for:Each
Minimum: 315
Multiple: 15
$705.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1933-I/SP
Newark Part No.08R1968
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins28Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's25I/O's
InterfacesAUSART, EUSART, I2C, SPI
Embedded Interface TypeAUSART, EUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels11Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU SeriesPIC16F19xx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF193x Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
DIP
No. of I/O's
25I/O's
Embedded Interface Type
AUSART, EUSART, I2C, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
MCU Series
PIC16F19xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
28Pins
IC Case / Package
DIP
Interfaces
AUSART, EUSART, I2C, SPI
RAM Memory Size
256Byte
MCU Family
PIC16
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate