2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  AC164127-5

                                                                                                  Solomon Systech Display Controller, SD/MMC Socket, 16MB Flash, PICtail Plus Interface

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AC164127-5
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC164127-5
                                                                                                  Newark Part No.08R1079
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 80 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC164127-5
                                                                                                  Newark Part No.08R1079
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC32
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithExplorer 16(DM240001) or PIC32 Starter Kits(DM320001, DM320003)
                                                                                                  Kit ContentsBoard Only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The AC164127-5 is a Graphics LCD Controller PICtail Plus SSD1926 demonstration board for evaluating graphic display solution and graphics library for 16 and 32bit microcontrollers. It is an expansion board compatible with the Explorer 16 development board or one of the PIC32 Starter Boards. The controller board has a connection for the display boards such as the Graphics Display Truly 3.2 240x320 Board. An Explorer 16 development board or one of the PIC32 Starter Kits is required, but only one should be used. An external 9V power supply can be connected through the Explorer 16 or directly to connector, J5. When a PIC32 Starter Kit is used, the setup can be powered via the USB debugger. If your USB is unable to supply enough power, the external power supply should be used. Lastly, a display board, such as the Graphics Display Truly 3.2 240x320 Board, should be connected to the display connector.

                                                                                                  • Graphics display controller Solomon Systech SSD1926 supporting STN, CSTN, HR TFT and TFT interface
                                                                                                  • SD/MMC Card socket, connected to SSD1926 via 4 wire interface
                                                                                                  • 16 Megabit (2Mx8) serial flash memory for additional data storage
                                                                                                  • Display connector for interfacing with different display boards
                                                                                                  • PICtail Plus Interface for connecting to Explorer 16 Development Board
                                                                                                  • PIC32 Starter Kit connector

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Sub-Architecture

                                                                                                  PIC32

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Explorer 16(DM240001) or PIC32 Starter Kits(DM320001, DM320003)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)