1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    AC164127-4

                                                                                                    Demonstration Board, Graphics Display Truly 3.2"

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AC164127-4
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC164127-4
                                                                                                    Newark Part No.08R1078
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 66 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC164127-4
                                                                                                    Newark Part No.08R1078
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberPIC24FJ256DA210
                                                                                                    Kit Application Type-
                                                                                                    Application Sub Type-
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC24
                                                                                                    Silicon Family NamePICtail
                                                                                                    Kit ContentsGraphics Display Truly 3.2 240x320 Board, Daughter Board connection interface
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The AC164127-4 is a Graphics Display Truly 3.2 240x320 demonstration board for evaluating graphic display solution and graphics library for 16bit and 32bit microcontrollers. It is an expansion board compatible with the LCD controller boards such as Graphics LCD Controller PICtail Plus SSD1926 Board. The PIC24F DA family makes it easy and cost effective to add advanced graphics to your application by eliminating the need for external frame buffers or display controllers. And PIC32 line of 32bit microcontrollers offers 80MIPS and high performance DMA to render graphics directly to displays. This enables PIC32 devices to drive a display without an external graphics controller.

                                                                                                    • 3.2 QVGA (240X320) TFT LCD with 18bit parallel RGB interface.
                                                                                                    • Resistive 4 wire touch screen

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Family Name

                                                                                                    PICtail

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    PIC24FJ256DA210

                                                                                                    Application Sub Type

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    PIC24

                                                                                                    Kit Contents

                                                                                                    Graphics Display Truly 3.2 240x320 Board, Daughter Board connection interface

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)