1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. LED Products
                                                                                                    4. Standard White LEDs - Under 75mA
                                                                                                    Print Page

                                                                                                    XREWHT-L1-0000-006E6

                                                                                                    LED, Warm White, SMD, 6.8mm, 350 mA, 3.3 V

                                                                                                    CREE LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CREE LED XREWHT-L1-0000-006E6
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXREWHT-L1-0000-006E6
                                                                                                    Newark Part No.08P2055
                                                                                                    Product RangeXLamp XR-E Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.770
                                                                                                    3000+$3.600
                                                                                                    6000+$3.360
                                                                                                    12000+$3.120
                                                                                                    18000+$3.000
                                                                                                    30000+$2.960
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1000
                                                                                                    $3,770.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CREE LED
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXREWHT-L1-0000-006E6
                                                                                                    Newark Part No.08P2055
                                                                                                    Product RangeXLamp XR-E Series
                                                                                                    LED ColorWarm White
                                                                                                    LED MountingSMD
                                                                                                    Bulb Size6.8mm
                                                                                                    Forward Current If350mA
                                                                                                    Forward Voltage3.3V
                                                                                                    Luminous Intensity-
                                                                                                    Viewing Angle90°
                                                                                                    Lens Shape-
                                                                                                    Product RangeXLamp XR-E Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 4 - 72 hours
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Warm White

                                                                                                    Bulb Size

                                                                                                    6.8mm

                                                                                                    Forward Voltage

                                                                                                    3.3V

                                                                                                    Viewing Angle

                                                                                                    90°

                                                                                                    Product Range

                                                                                                    XLamp XR-E Series

                                                                                                    MSL

                                                                                                    MSL 4 - 72 hours

                                                                                                    LED Mounting

                                                                                                    SMD

                                                                                                    Forward Current If

                                                                                                    350mA

                                                                                                    Luminous Intensity

                                                                                                    -

                                                                                                    Lens Shape

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)