ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. High Brightness LEDs
                                                                                                    4. White High Brightness LEDs
                                                                                                    Print Page

                                                                                                    XREWHT-L1-0000-00AE6

                                                                                                    High Brightness LED, XLamp XR-E Series, Warm White, 90 °, 87.4 lm, 3500 K, 700 mA

                                                                                                    CREE LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CREE LED XREWHT-L1-0000-00AE6
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXREWHT-L1-0000-00AE6
                                                                                                    Newark Part No.
                                                                                                    Re-Reel11X6647
                                                                                                    Cut Tape11X6647
                                                                                                    Product RangeXLamp XR-E Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1000$4.680$4,680.00
                                                                                                    Total Price $4,680.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    500+$4.680
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CREE LED
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXREWHT-L1-0000-00AE6
                                                                                                    Newark Part No.
                                                                                                    Re-Reel11X6647
                                                                                                    Cut Tape11X6647
                                                                                                    Product RangeXLamp XR-E Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeXLamp XR-E Series
                                                                                                    LED ColorWarm White
                                                                                                    Viewing Angle90°
                                                                                                    Luminous Flux @ Test87.4lm
                                                                                                    CCT3500K
                                                                                                    Forward Current If Max700mA
                                                                                                    Forward Voltage @ Test3.3V
                                                                                                    Forward Current @ Test350mA
                                                                                                    Power Dissipation Pd-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    XLamp XR-E Series

                                                                                                    Viewing Angle

                                                                                                    90°

                                                                                                    CCT

                                                                                                    3500K

                                                                                                    Forward Voltage @ Test

                                                                                                    3.3V

                                                                                                    Power Dissipation Pd

                                                                                                    -

                                                                                                    LED Color

                                                                                                    Warm White

                                                                                                    Luminous Flux @ Test

                                                                                                    87.4lm

                                                                                                    Forward Current If Max

                                                                                                    700mA

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for XREWHT-L1-0000-00AE6

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)