ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. PCI / PCIe Devices
                                                                                                    Print Page

                                                                                                    PEX8311-AA66BCF

                                                                                                    PCI & PCIe Device, PCI Express to Local Bus Bridge, PCIe 1.0a, 3.3V to 1.5V Supply, BGA-337

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM PEX8311-AA66BCF
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoPEX8311-AA66BCF
                                                                                                    Newark Part No.08P1510
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoPEX8311-AA66BCF
                                                                                                    Newark Part No.08P1510
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    PCI IC TypePCI Express to Local Bus Bridge
                                                                                                    PCI Bus TypePCI Express to Local Bus Bridge
                                                                                                    PCI Express Base SpecPCIe 1.0a
                                                                                                    IC Case / PackageBGA
                                                                                                    Digital IC CaseBGA
                                                                                                    No. of Pins337Pins
                                                                                                    Supply Voltage Min3.3V
                                                                                                    Supply Voltage Max1.5V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The PEX8311-AA66BCF is a PCI Express to Generic Local Bus Bridge offers PCI Express™ (PCIe) bridging capability from a generic local bus to PCIe enabling users to add scalable high bandwidth interconnection to a wide variety of applications including communication line cards, surveillance systems, video capture cards, industrial control, office automation, IP Media Servers, RAID systems and medical imaging. Many embedded system designs utilizing PCI today can easily migrate to PCIe. The ExpressLane™ PEX 8311 bridge can be used in root complex mode with the device directly interfacing multiple local bus devices including processors and FPGAs to a downstream PCIe port. The bridge can also function in an EndPoint type application connecting multiple local bus components to an upstream PCIe port.

                                                                                                    • Root complex and endpoint modes of operation
                                                                                                    • Local bus modes - 32-bit address and 32-bit data C mode
                                                                                                    • Local bus modes - multiplexed 32-bit address/data J mode
                                                                                                    • Local bus clock rates to 66MHz
                                                                                                    • Zero wait state bursts to 264Mbps
                                                                                                    • 1 Lane PCI express port
                                                                                                    • 2 DMA channels
                                                                                                    • Integrated SerDes
                                                                                                    • VGA/ISA enable registers
                                                                                                    • On-the-fly endian conversion
                                                                                                    • Integrated PCI express interface
                                                                                                    • Compliant to PCIe specification, r1.0a
                                                                                                    • x1 Link, dual-simplex, 2.5Gbps/direction
                                                                                                    • Auto polarity reversal
                                                                                                    • 128bytes Payload maximum
                                                                                                    • Link CRC support
                                                                                                    • Multiple DMA operational modes
                                                                                                    • Block and scatter/gather transfers
                                                                                                    • DMA descriptor ring management
                                                                                                    • Direct master data transfers
                                                                                                    • Read ahead and programmable read prefetch counter
                                                                                                    • Generate any PCIe transaction

                                                                                                    Applications

                                                                                                    Communications & Networking, Automation & Process Control, Imaging, Video & Vision, Security, Medical

                                                                                                    Technical Specifications

                                                                                                    PCI IC Type

                                                                                                    PCI Express to Local Bus Bridge

                                                                                                    PCI Express Base Spec

                                                                                                    PCIe 1.0a

                                                                                                    Digital IC Case

                                                                                                    BGA

                                                                                                    Supply Voltage Min

                                                                                                    3.3V

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    PCI Bus Type

                                                                                                    PCI Express to Local Bus Bridge

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    337Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.5V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)